Reference Only

W1698-M

Antennas Ext ISM868/915/2.4 SMA.

Manufacturer:

Mfr Part:
W1698-M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeMonopole
Minimum Frequency868 MHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11WiFi
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM, RFID
Mechanical StyleWhip
StyleStubby
Gain0.3 dBi, 1.2 dBi
Impedance50 Ohms
VSWR3
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Number of Bands3 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency868 MHz, 898 MHz, 915 MHz, 2.45 GHz
ApplicationIoT Applications, M2M
Length50 mm
IP RatingIP65
PackagingTray
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 408 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$1,950.24
$4.76$2,399.04
$4.53$4,566.24
Need more?