Reference Only

W1696-MW

Antennas Ext/In-Building Antenna Stick/ Blades SMA Conn 5G NR/ 4G LTE Single Feed/ Port.

Manufacturer:

Mfr Part:
W1696-MW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeMonopole
Minimum Frequency617 MHz
Maximum Frequency3.8 GHz
StyleStraight
Gain- 0.5 dBi, 1 dBi, 0 dBi
Bandwidth960 MHz, 2690 MHz, 3800 MHz
Impedance50 Ohms
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeSMA Male
ApplicationGateways, Set Top boxes
Length50 mm
IP RatingIP68
SeriesW169x
PackagingTray
Frequency Range617 MHz to 3.8 GHz
Frequency617 MHz to 3.8 GHz
Ground Plane Size120 mm x 40 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 24)
Quantity Unit PriceExt. Price
$3.99$1,532.16
$3.82$1,925.28
Need more?