Reference Only

W1099

Antennas Ant Ext 470-510MHz RA SMA male.

Manufacturer:

Mfr Part:
W1099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
Minimum Frequency470 MHz
Maximum Frequency510 MHz
Protocol - Sub GHzISM
Gain1 dB
Impedance50 Ohms
VSWR3:1
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Termination StyleConnector
Antenna Connector TypeSMA Male
Length128 mm
IP RatingIP42
PackagingBulk
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.18$4,144.00
Need more?