Reference Only

W1076

Antennas Ant Ext 430-435MHz SMA male.

Manufacturer:

Mfr Part:
W1076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductIndoor Antennas
TypeDipole
Minimum Frequency430 MHz
Maximum Frequency435 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM
Protocol - WiFi - 802.11LoRaWAN
Protocol - Sub GHzISM, RFID
Mechanical StyleWhip
StyleTilt/Swivel
Gain- 4 dBi
Impedance50 Ohms
VSWR1.5:1
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency433 MHz
ApplicationRemote Controls, Survillance, Monitoring, Industry Automation, IoT Applications
Length108 mm
IP RatingIP40
PackagingTray
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?