Reference Only
VS-JV02A
Vibration Sensors 3.2 to 5.5V 0.5mA -25/+85 M4x0.7 Adhesive.
Datasheet
VS-JV02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Vibration Sensors | |
| Sensitivity | 2 mV/m/s2 | |
| Mounting Style | Chassis Mount | |
| Series | VS | |
| Height | 11 mm | |
| Length | 29.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Vibration Sensors | |
| Product | Vibration Sensor | |
| Subcategory | Sensors | |
| Width | 18 mm | |
| Part # Aliases | USEVJV02A00000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.68 | $1,953.40 | |
| $388.40 | $3,884.00 |
Need more?