Reference Only

VM474MK122R030P050

Varistors 38V 1200A .47uF AEC-Q200.

Manufacturer:

Mfr Part:
VM474MK122R030P050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVM
ProductMLVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage77 V
Diameter8 mm
Peak Surge Current1.2 kA
Surge Energy Rating10 J
Capacitance470 fF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.78$780.00
Need more?