Reference Only

VC1812M501R004

Obsolete
Varistors 5.5V 500A 1812 AEC-Q200

Manufacturer:

Mfr Part:
VC1812M501R004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryVaristors
SeriesVC
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Voltage Rating AC4 VAC
Voltage Rating DC5.5 VDC
Varistor Voltage8 V
Clamping Voltage14 V
Peak Surge Current500 A
Surge Energy Rating800 mJ
Capacitance0.01 uF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Current Rating5 A
Height1.25 mm
Length4.7 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeLow Voltage Varistors
Width3.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?