Reference Only
V4
Capacitor Hardware Vert Mounting Clamp 51mm.
Datasheet
V4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Hardware | |
| Dimensions | 51 mm (2.008 in) | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Series | PYC | |
| Subcategory | Capacitors | |
| Type | Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.65 | $365.00 | |
| $3.38 | $1,690.00 |
Need more?