Reference Only
V2
Capacitor Hardware Vert Mounting Clamp 25mm.
Datasheet
V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Hardware | |
| Dimensions | 25 mm (0.984 in) | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Series | PYC | |
| Subcategory | Capacitors | |
| Type | Clamp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $260.00 | |
| $2.12 | $1,060.00 | |
| $2.04 | $2,040.00 | |
| $1.96 | $3,920.00 | |
| $1.91 | $9,550.00 |
Need more?