Reference Only

USEQMSM1221600

End of Life
Board Mount Motion & Position Sensors Mot Sensor 2x2 5LP Module 1.75-3.6V

Manufacturer:

Mfr Part:
USEQMSM1221600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Output TypeAnalog, Digital
Operating Supply Current23 uA
Supply Voltage - Min1.75 V
Supply Voltage - Max3.6 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
MeasuresMotion
TechnologyLong Pass
PackagingBulk
Product TypeBoard Mount Motion & Position Sensors
SeriesQMS
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?