Reference Only
USEQFSEA391180
Obsolete
Air Quality Sensors Flame Sensor Digital SMD
Datasheet
USEQFSEA391180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Air Quality Sensors | |
| Type | Flame Sensor | |
| Sensor Type | Air Quality | |
| Supply Voltage - Min | 1.75 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Current Rating | 1 uA to 23 uA | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 1.75 V to 3.6 V | |
| Packaging | Reel | |
| Package / Case | 5.65 mm x 3.70 mm x 1.55 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?