Reference Only

USEQFSEA22L180

End of Life
Air Quality Sensors Flame Sensor Digital SMD

Manufacturer:

Mfr Part:
USEQFSEA22L180

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAir Quality Sensors
TypeFlame Sensor
Sensor TypeAir Quality
Supply Voltage - Min1.75 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Current Rating1 uA to 23 uA
Moisture SensitiveYes
Operating Supply Voltage1.75 V to 3.6 V
PackagingReel
Package / Case5.65 mm x 3.70 mm x 1.55 mm
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?