Reference Only
USEQFCSA448100
End of Life
Infrared Detectors 3.38um bandpass Analog
Datasheet
USEQFCSA448100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Infrared Detectors | |
| Product | Analog Flame Detectors | |
| Type | Pyroelectric Detector | |
| Package / Case | TO-39-3 | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | QFC | |
| Packaging | Tube | |
| Element Size | 1000 um x 1000 um | |
| Material | Lead Zirconate Titanate (PZT) | |
| Operating Supply Voltage | 2.7 V to 8 V | |
| Photo Sensitivity | 150000 V/W | |
| Product Type | IR Detectors | |
| Response Time | 12 ms | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?