Reference Only
USEQFCEA500100
End of Life
Infrared Detectors 5um cut -40/+85C DIP 3.8mmHgt
Datasheet
USEQFCEA500100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Infrared Detectors | |
| Product | Quantum Infrared Detectors | |
| Type | Pyroelectric Detector | |
| Package / Case | TO-39-4 | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | QFCE | |
| Packaging | Tube | |
| Element Size | 1 mm x 1 mm | |
| Operating Supply Voltage | 1.75 V to 3.6 V | |
| Product Type | IR Detectors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?