Reference Only

USEQFCEA455100

End of Life
Infrared Detectors 4.55um bandpass -40/+85C DIP 3.8mmHgt

Manufacturer:

Mfr Part:
USEQFCEA455100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryInfrared Detectors
ProductQuantum Infrared Detectors
TypePyroelectric Detector
Package / CaseTO-39-4
Mounting StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesQFCE
PackagingTube
Element Size1 mm x 1 mm
Operating Supply Voltage1.75 V to 3.6 V
Product TypeIR Detectors
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?