Reference Only
USEQDCDASUG100
End of Life
Air Quality Sensors Dual 2.6x2.6mm Ethanol IR Food 8V
Datasheet
USEQDCDASUG100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Air Quality Sensors | |
| Type | Particle Sensor | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Series | QDC | |
| Packaging | Tube | |
| Package / Case | TO-39 | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?