Reference Only

USEQDCDALAC100

End of Life
Air Quality Sensors Dual 2.6x2.6mm Lactose IR Food 8V

Manufacturer:

Mfr Part:
USEQDCDALAC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAir Quality Sensors
TypeParticle Sensor
Supply Voltage - Min2.7 V
Supply Voltage - Max8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
SeriesQDC
PackagingTube
Package / CaseTO-39
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?