Reference Only

USEQDAAA128W00

End of Life
Air Quality Sensors Food sensor 128+1 ch LVF 5.5-11um+2.90um

Manufacturer:

Mfr Part:
USEQDAAA128W00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAir Quality Sensors
TypePyroelectric Detector
SeriesQDA
Mounting StyleThrough Hole
PackagingTray
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?