Reference Only

UDT14A05L03

ESD Protection Diodes / TVS Diodes UND Wkg5V 1CH SMD SOT1434 Bkdn6V.

Manufacturer:

Mfr Part:
UDT14A05L03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels3 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage25 V
Breakdown Voltage6 V
Package / CaseSOT-143
Peak Pulse Current12 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance3 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$1,500.00
$0.091$2,184.00
Need more?