Reference Only
UB2-5SNU
Low Signal Relays - PCB .
Datasheet
UB2-5SNU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Slim Form Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Type | Latching | |
| Power Consumption | 140 mW | |
| Contact Termination | Solder Pin | |
| Series | UB2 | |
| Coil Resistance | 178 Ohms | |
| Contact Material | Silver Alloy (Ag) with Gold Plating | |
| Enclosure Type | Sealed | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $10,320.00 |
Need more?