
TXS ENG KIT 02
Board Mount Temperature Sensors 1pc of 16 parts Overheat Protection.
Datasheet
TXS ENG KIT 02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | Kits | |
| Series | OHD Kit | |
| Packaging | Bulk | |
| Accuracy | +/- 5 C | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---