TX1330 Pulse Electronics

TX1330

Obsolete
Audio Transformers / Signal Transformers DUAL PORT T1/E1 XFMR MODULE

Manufacturer:

Mfr Part:
TX1330

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsDual
ApplicationT1/E1/CEPT/ISDN-Pri 4 Channels Interface
Length17.53 mm
Width12.2 mm
Height5.51 mm
Primary Resistance800 mOhms
Product TypeAudio & Signal Transformers
Secondary Resistance800 mOhms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?