Reference Only

TX1281

Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 2000uH 2.7Ohm 1-Por

Manufacturer:

Mfr Part:
TX1281

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductISDN Transformers
TypeISDN
Termination StyleSMD/SMT
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
Length5.59 mm
Width5.84 mm
Height5.08 mm
SeriesTX1281
PackagingBulk
Maximum DC Resistance2.7 Ohms
Primary Resistance2.7 Ohms
Product TypeAudio & Signal Transformers
Secondary Resistance2.7 Ohms
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?