Reference Only
TSP4D887M010AH6510D541
Tantalum Capacitors - Polymer 10V 880uF 3135 20% ESR=6.25mOhms.
Datasheet
TSP4D887M010AH6510D541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 880 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 3135 | |
| ESR | 6.25 mOhms | |
| Leakage Current | 880 uA | |
| Height | 6.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 8089 | |
| Mfr Case Code | 4D Case | |
| Product | Tantalum Organic Polymer Standard Grade | |
| Series | TSP | |
| Packaging | Bulk | |
| Dissipation Factor DF | 10 | |
| Length | 8 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Width | 8.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.13 | $1,142.60 | |
| $51.20 | $2,560.00 |
Need more?