Reference Only

TSP4D197M016AH6510D540

Tantalum Capacitors - Polymer 16VDC 190 uF 3135 20% ESR=16.25mOhms.

Manufacturer:

Mfr Part:
TSP4D197M016AH6510D540

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance190 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in3135
ESR16.25 mOhms
Leakage Current304 uA
Height6.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm8089
Mfr Case Code4D Case
SeriesTSP
PackagingBulk
Dissipation Factor DF10
Length8 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Organic Polymer Standard Grade
SubcategoryCapacitors
Width8.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.32$886.40
$40.81$2,040.50
Need more?
Contact Us