Reference Only

TRS5-120BLR00

Thermostats 120C 35W 140V Break Axial L Type.

Manufacturer:

Mfr Part:
TRS5-120BLR00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryThermostats
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeThermostats
SeriesTRS
SubcategorySensors
Part # AliasesUSEE120BLR0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.76$3,880.00
$7.59$7,590.00
Need more?