Reference Only

TRS5-100BCR01

Thermostats 100C 35W 140V Break Axial C Type.

Manufacturer:

Mfr Part:
TRS5-100BCR01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryThermostats
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 20 C
PackagingTray
Product TypeThermostats
SeriesTRS
SubcategorySensors
Part # AliasesUSEE100BCR0100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.48$897.60
$7.28$1,965.60
$6.94$3,539.40
$6.81$6,946.20
Need more?