Reference Only

TRS1-120MLR00V

Thermostats 120C 10W 220V Make Axial L Type.

Manufacturer:

Mfr Part:
TRS1-120MLR00V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryThermostats
Current Rating45 mA
Maximum Operating Temperature+ 130 C
PackagingBulk
Product TypeThermostats
SeriesTRS
SubcategorySensors
Part # AliasesUSEC120MLR0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.70$870.00
$8.69$2,172.50
$8.26$4,130.00
Need more?