Reference Only

TRS1-120BPR002

Thermostats 120C 10W 100V Break PT Screw PT3/8.

Manufacturer:

Mfr Part:
TRS1-120BPR002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryThermostats
Current Rating50 mA
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 20 C
PackagingTray
Product TypeThermostats
SeriesTRS-P
SubcategorySensors
Part # AliasesUSEP120BPR0020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.66$2,666.00
Need more?