Reference Only
TRS1-100MLR00V
Thermostats 100C 10W 220V Make Axial L Type.
Datasheet
TRS1-100MLR00V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Thermostats | |
| Current Rating | 45 mA | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | TRS | |
| Subcategory | Sensors | |
| Part # Aliases | USEC100MLR0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.69 | $869.00 | |
| $8.26 | $4,130.00 |
Need more?