Reference Only
TRS1-100MCR01V
Thermostats 100C 10W 220V Make Axial L Type.
Datasheet
TRS1-100MCR01V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Thermostats | |
| Current Rating | 45 mA | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Tray | |
| Product Type | Thermostats | |
| Series | TRS | |
| Subcategory | Sensors | |
| Part # Aliases | USEC100MCR0100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.79 | $1,054.80 | |
| $8.76 | $2,365.20 | |
| $8.11 | $4,136.10 | |
| $8.03 | $8,190.60 |
Need more?