Reference Only
TRS1-100BPR001
Thermostats 100C 10W 100V Break PT Screw PT1/8.
Datasheet
TRS1-100BPR001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Thermostats | |
| Current Rating | 50 mA | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Tray | |
| Product Type | Thermostats | |
| Series | TRS-P | |
| Subcategory | Sensors | |
| Part # Aliases | USEP100BPR0010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.72 | $2,772.00 |
Need more?