TPX2520LKTCR0913L Pulse Electronics

TPX2520LKTCR0913L

Obsolete
Signal Conditioning 2520 LB/JB-MB/HB-n79 Triplexer TypeTC, 698MHz-960MHz Pass Band 698-960; 1427-2170; 2496-5000 MHz

Manufacturer:

Mfr Part:
TPX2520LKTCR0913L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductTriplexers
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1008 (2520 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTPX
PackagingReel
Insertion Loss1.32 dB
MountingBoard Mount
SubcategoryFilters
Type4G LTE/ Cat M1/ NB-IOT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?