TPX2520LKTBR0914A Pulse Electronics

TPX2520LKTBR0914A

Obsolete
Signal Conditioning 2520 LB/JB-MB/HB-5G Triplexer TypeTB Pass Band 698-960; 1452-2170; 2496-5850 MHz

Manufacturer:

Mfr Part:
TPX2520LKTBR0914A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductTriplexers
Frequency960 MHz
Frequency Range960 MHz
Bandwidth698 MHz to 960 MHz; 1452 MHz to 2170 MHz, 2496 MHz to 5850 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1008 (2520 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTPX
PackagingReel
Insertion Loss0.62 dB, 1.49 dB, 1.85 dB, 0.65 dB, 0.59 dB, 1.22 dB
MountingBoard Mount
SubcategoryFilters
Type4G LTE/ Cat M1/ NB-IOT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?