
TPX2012LKTFR1525L
Obsolete
Signal Conditioning 2012 1.575/2.4/5GHz Triplexer TypeTF Pass Band 1559-1606; 2400-2500; 4900-5950 MHz
Datasheet
TPX2012LKTFR1525L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Triplexers | |
| Bandwidth | 2400 MHz to 2500 MHz, 4900 MHz to 5950 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TPX | |
| Packaging | Reel | |
| Insertion Loss | 0.88 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | WLAN + GNSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?