Reference Only
TPI9664A0L090N
Power Inductors - SMD 0.090uH 115A 0.185mOhm Shielded.
Datasheet
TPI9664A0L090N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - SMD | |
| Type | Large Current Power Inductor | |
| Package / Case | 10 mm x 9.6 mm x 6.4 mm | |
| Shielding | Shielded | |
| Inductance | 90 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 58 A | |
| Maximum DC Resistance | 185 uOhms | |
| Saturation Current | 115 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 10 mm | |
| Width | 9.6 mm | |
| Height | 6.4 mm | |
| Core Material | Ferrite | |
| Series | TPI | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UPIY9664AL090N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $912.00 | |
| $1.46 | $1,752.00 | |
| $1.43 | $3,432.00 |
Need more?