Reference Only
TM266DVA2
Ethernet ICs .
Datasheet
TM266DVA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Ethernet ICs | |
| Data Rate | 265.625 Mb/s | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Ethernet Transceivers | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Number of Transceivers | 1 Transceiver | |
| Packaging | Tube | |
| Package / Case | DIP-28 | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Ethernet ICs | |
| Subcategory | Communication & Networking ICs | |
| Supply Current - Max | 110 mA | |
| Supply Voltage - Max | 3.47 V | |
| Supply Voltage - Min | 3.13 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $233.33 | $5,833.25 |
Need more?