Reference Only

TC5G00P

Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE.

Manufacturer:

Mfr Part:
TC5G00P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductChip LAN Transformers
TypeSurface Mount Chip LAN Transformer
Termination StyleSMD/SMT
Frequency Range1 MHz to 250 MHz
Inductance180 uH
Isolation Voltage1.5 kVAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Channels1 Channel
Length4.7 mm
Width3.2 mm
Height3.15 mm
SeriesTCxG
PackagingReel
Core MaterialFerrite
Maximum DC Resistance600 Ohms
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.294$1,764.00
Need more?