Reference Only
TC2G00P
Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 2.5GP -40 /+85 2-line 1-Ch 60W PoE.
Datasheet
TC2G00P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Chip LAN Transformers | |
| Type | Surface Mount Chip LAN Transformer | |
| Termination Style | SMD/SMT | |
| Frequency Range | 1 MHz to 200 MHz | |
| Inductance | 180 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | 1 Channel | |
| Length | 4.7 mm | |
| Width | 3.2 mm | |
| Height | 3.15 mm | |
| Series | TCxG | |
| Packaging | Reel | |
| Core Material | Ferrite | |
| Maximum DC Resistance | 600 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $1,764.00 |
Need more?