Reference Only

TAN ENG KIT 39

Capacitor Kits Poly Tant LP/Sm Case ENG KIT 15PN 10pc ea.

Manufacturer:

Mfr Part:
TAN ENG KIT 39

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Kits
ProductTantalum Capacitor Kits
Capacitance Range22 uF to 470 uF
Voltage Range2 VDC to 16 VDC
Termination StyleSMD/SMT
SeriesTAN ENG KIT
PackagingBulk
Number of Pieces per Value10
Number of Values15
Product TypeCapacitor Kits
SubcategoryCapacitors
Total Number of Pieces150
TypeTantalum Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.85$389.25
$63.26$632.60
$62.55$1,563.75
Need more?
Contact Us