Reference Only
TAN ENG KIT 38
Capacitor Kits T498/T521 Low Lk Ser Eng KIT 6 PNs 10 pc ea.
Datasheet
TAN ENG KIT 38 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | Tantalum Capacitor Kits | |
| Capacitance Range | 100 nF to 470 uF | |
| Voltage Range | 6.3 VDC to 16 VDC | |
| Termination Style | SMD/SMT | |
| Series | TAN ENG KIT | |
| Packaging | Bulk | |
| Number of Pieces per Value | 10 | |
| Number of Values | 6 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Total Number of Pieces | 60 | |
| Type | Tantalum Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.34 | $241.70 | |
| $39.63 | $396.30 | |
| $38.60 | $965.00 |
Need more?