Reference Only

TAN ENG KIT 36

Capacitor Kits T498/499/500/502/599 HTemp Series ENG KIT.

Manufacturer:

Mfr Part:
TAN ENG KIT 36

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Kits
ProductTantalum Capacitor Kits
Capacitance Range2.2 uF to 220 uF
Moisture SensitiveYes
Number of Values36
PackagingBulk
Product TypeCapacitor Kits
QualificationAEC-Q200
SeriesTAN ENG KIT 36
SubcategoryCapacitors
Termination StyleSMD/SMT
Voltage Range6.3 V to 50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.73$633.65
$114.73$1,147.30
Need more?