Reference Only
TAN ENG KIT 35
Obsolete
Capacitor Kits Tant Polymr Hum/Temp AEC-Q200 Eng Kit
Datasheet
TAN ENG KIT 35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | Tantalum Capacitor Kits | |
| Type | Automotive Tantalum Capacitor Kit | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Capacitance Range | 47 uF to 220 uF | |
| Moisture Sensitive | Yes | |
| Number of Pieces per Value | 10 | |
| Number of Values | 12 | |
| Product Type | Capacitor Kits | |
| Series | TAN ENG KIT 35 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Total Number of Pieces | 120 | |
| Voltage Range | 2.5 VDC to 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?