Reference Only
TAN ENG KIT 33
Capacitor Kits 10pcs each value High Temp Polymer.
Datasheet
TAN ENG KIT 33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Product | Tantalum Capacitor Kits | |
| Type | Automotive Grade Polymer Electrolytic | |
| Capacitance Range | 33 uF to 470 uF | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Number of Pieces per Value | 10 | |
| Number of Values | 10 | |
| Packaging | Bulk | |
| Product Type | Capacitor Kits | |
| Series | TAN ENG KIT 33 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Total Number of Pieces | 100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.43 | $71.43 | |
| $62.03 | $620.30 | |
| $61.70 | $1,542.50 |
Need more?