Reference Only

TAN ENG KIT 28

Capacitor Kits 10pcs each value HI ENERGY POLYMER.

Manufacturer:

Mfr Part:
TAN ENG KIT 28

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Kits
ProductTantalum Capacitor Kits
Capacitance Range100 uF to 1 mF
Voltage Range6.3 V to 16 V
Termination StyleSMD/SMT
SeriesTAN ENG KIT
PackagingBulk
Package / Case2917 (7343 metric)
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance20 %
TypeHigh Energy Polymer Kit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.35$95.35
$82.81$828.10
Need more?
Contact Us