Reference Only
TAN ENG KIT 27
Capacitor Kits 10 pcs Hi REL Polymer.
Datasheet
TAN ENG KIT 27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Series | TAN ENG KIT | |
| Packaging | Bulk | |
| Capacitance Range | 4.7 uF to 1.5 mF | |
| Product Type | Capacitor Kits | |
| Product | Tantalum Capacitor Kits | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Type | High Reliablilty Commercial Off-the-Shelf Polymer Series | |
| Voltage Range | 2.5 V to 63 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $362.31 | $362.31 | |
| $321.25 | $3,212.50 |
Need more?