Reference Only

TAN ENG KIT 23

Capacitor Kits 17 pcs Low ESR Polymer.

Manufacturer:

Mfr Part:
TAN ENG KIT 23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCapacitor Kits
ProductTantalum Capacitor Kits
Capacitance Range10 uF to 1.5 mF
Voltage Range2.5 V to 16 V
Termination StyleSMD/SMT
SeriesTAN ENG KIT
PackagingBulk
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance20 %
TypeLow ESR Polymer Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.30$143.30
$141.43$1,414.30
Need more?
Contact Us