Reference Only
TAN ENG KIT 06
Capacitor Kits T491 STAND RANGE 20 VALUES 20 PCS EA
Datasheet
TAN ENG KIT 06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 470 nF to 150 uF | |
| Packaging | Tube | |
| Product Type | Capacitor Kits | |
| Product | Tantalum Capacitor Kits | |
| Series | TAN ENG KIT | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Type | SMD / SMT | |
| Voltage Range | 6 V to 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?