Reference Only

T598D227M010AHS025

Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200.

Manufacturer:

Mfr Part:
T598D227M010AHS025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR25 mOhms
Leakage Current220 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
ProductTantalum Organic Polymer Low ESR
SeriesT598 SnPb
QualificationAEC-Q200
PackagingReel
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypeHigh Humidity and High Temperature Automotive Grade Polymer Electrolytic Capacitor
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.62$1,810.00
Need more?