Reference Only

T597S476M006APE200

Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200.

Manufacturer:

Mfr Part:
T597S476M006APE200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1206
ESR200 mOhms
Leakage Current29.6 uA
Height1.1 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm3216
Mfr Case CodeS Case
ProductTantalum Organic Polymer Low ESR
SeriesT597
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF10
Length3.2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current570 mA
SubcategoryCapacitors
TypeAutomotive Grade Capacitor
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.475$1,425.00
Need more?